Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No80SXE82M+TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.19AM7905
Product RangeOS-CON SXE Series
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No80SXE82M+TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.19AM7905
Product RangeOS-CON SXE Series
Technical Datasheet
Capacitance82µF
Voltage(DC)80V
Capacitor Case / Package-
ESR0.028ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current3.1A
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
-
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
3.1A
Product Length
-
Product Height
13mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
80V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
