0
0 Items$0.00

120µF Leaded Tantalum Capacitors :

7 Products Found
Find a huge range of 120µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1510

Date/Lot Code

Each
1+$67.560
5+$66.220
10+$64.860
25+$63.520
50+$62.160
More Pricing...
120µF
50V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
17.88mm
-55°C
125°C
MIL-PRF-39006/25
81F3422

Date/Lot Code

Each
1+$67.800
5+$66.440
10+$65.080
25+$63.730
50+$62.370
More Pricing...
120µF
50V
± 10%
-
2.5ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
79R3807
Each
1+$94.380
5+$87.760
10+$81.120
25+$78.470
50+$75.820
More Pricing...
120µF
50V
± 10%
Axial Leaded
2.5ohm
-
1.2A
-
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
25AM5552
Each
1+$76.170
5+$72.010
10+$67.830
25+$63.660
50+$61.420
More Pricing...
120µF
50V
± 10%
Axial Leaded
2.49ohm
-
-
-
7.14mm
TWC-Y Series
16.28mm
-55°C
200°C
-
54H1170

Date/Lot Code

Each
20+$100.370
40+$98.220
60+$96.070
100+$94.150
200+$93.150
More Pricing...
120µF
100V
± 10%
PC Pin
-
R
2A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
09X0770
KYOCERA AVX
Each
1+$145.750
5+$127.530
10+$105.670
25+$94.740
50+$87.450
More Pricing...
120µF
100V
± 10%
Axial Leaded
2.76ohm
-
-
Axial Leaded
-
TWC-Y Series
26.97mm
-55°C
200°C
-
26AC2528
Each
1+$75.600
5+$74.080
10+$72.580
25+$71.060
50+$69.550
More Pricing...
120µF
50V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK