Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D127X9050F2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79R3807
Product Range135D Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.380 |
| 5+ | $87.760 |
| 10+ | $81.120 |
| 25+ | $78.470 |
| 50+ | $75.820 |
| 100+ | $74.170 |
Price for:Each
Minimum: 1
Multiple: 1
$94.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D127X9050F2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79R3807
Product Range135D Series
Technical Datasheet
Capacitance120µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR2.5ohm
Failure Rate-
Ripple Current1.2A
Capacitor Case / Package-
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Product Range135D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22/25
SVHCTo Be Advised
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
19.94mm
Product Range
135D Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
2.5ohm
Ripple Current
1.2A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22/25
Technical Docs (1)
Alternatives for 135D127X9050F2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
