0
0 Items$0.00

2412 [6032 Metric] SMD Tantalum Capacitors :

91 Products Found
Find a huge range of 2412 [6032 Metric] SMD Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kemet, Multicomp Pro, Kyocera Avx & NIC Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AJ1962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.927
100+$0.873
250+$0.821
500+$0.772
More Pricing...
10µF
20V
2412 [6032 Metric]
± 10%
0.4ohm
C
-
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$0.833
100+$0.783
250+$0.772
500+$0.693
More Pricing...
220µF
6.3V
2412 [6032 Metric]
± 10%
0.7ohm
C
-
390mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$0.812
100+$0.763
250+$0.718
500+$0.676
More Pricing...
22µF
16V
2412 [6032 Metric]
± 10%
0.35ohm
C
-
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.460
25+$1.720
100+$1.340
250+$1.310
500+$1.270
More Pricing...
4.7µF
50V
2412 [6032 Metric]
± 10%
1.5ohm
C
-
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
96Y7487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
25+$1.100
100+$0.830
250+$0.813
500+$0.796
More Pricing...
1µF
50V
2412 [6032 Metric]
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
23AJ4789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.826
100+$0.767
250+$0.716
500+$0.666
More Pricing...
100µF
10V
2412 [6032 Metric]
± 10%
0.25ohm
C
-
663mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
08X2185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.420
100+$1.070
250+$1.000
500+$0.937
More Pricing...
4.7µF
35V
2412 [6032 Metric]
± 10%
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
77Y7857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.330
25+$1.630
100+$1.260
250+$1.190
500+$1.110
More Pricing...
22µF
25V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
66AJ1968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.901
100+$0.848
250+$0.798
500+$0.751
More Pricing...
33µF
16V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.771
100+$0.638
250+$0.573
500+$0.508
More Pricing...
22µF
25V
2412 [6032 Metric]
± 10%
1.2ohm
C
-
300mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
25+$1.200
100+$0.907
250+$0.803
500+$0.699
More Pricing...
2.2µF
35V
2412 [6032 Metric]
± 10%
0.9ohm
C
-
350mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
10AN2375
Each (Supplied on Cut Tape)
Cut Tape
500+$1.320
1000+$1.230
22µF
25V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
10AN1385

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.930
25+$2.800
100+$2.200
250+$2.160
500+$2.110
More Pricing...
10µF
15V
2412 [6032 Metric]
± 10%
2.5ohm
C
B
210mA
6mm
3.2mm
2.5mm
T492 CWR11 Series
-55°C
125°C
-
10AN2377
Each (Supplied on Cut Tape)
Cut Tape
500+$0.696
1000+$0.626
5000+$0.568
68µF
16V
2412 [6032 Metric]
± 20%
0.25ohm
C
-
663mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
10AN2255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.679
100+$0.623
250+$0.576
500+$0.528
More Pricing...
47µF
10V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
10AN1963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
25+$1.580
100+$1.200
250+$1.120
500+$1.030
More Pricing...
10µF
25V
2412 [6032 Metric]
± 10%
0.275ohm
C
-
632mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
42AC0242

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.110
1500+$1.050
2500+$1.010
100µF
16V
2412 [6032 Metric]
± 10%
0.2ohm
C
-
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
82AH9200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.170
30+$1.020
100+$0.876
250+$0.858
500+$0.841
More Pricing...
10µF
35V
2412 [6032 Metric]
± 10%
0.8ohm
C
-
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
82AH9199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.911
30+$0.879
100+$0.846
250+$0.792
500+$0.736
More Pricing...
10µF
35V
2412 [6032 Metric]
± 10%
0.6ohm
C
-
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
82AH9369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.840
25+$1.280
100+$0.984
250+$0.978
500+$0.970
More Pricing...
100µF
10V
2412 [6032 Metric]
± 20%
0.1ohm
C
-
1.05A
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
82AH9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
25+$1.420
100+$1.090
250+$1.040
500+$0.983
More Pricing...
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
-
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
64AJ4772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.478
30+$0.454
100+$0.429
250+$0.394
500+$0.357
More Pricing...
4.7µF
16V
2412 [6032 Metric]
± 10%
2.4ohm
C
-
214mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
64AJ4771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
25+$0.930
100+$0.866
250+$0.847
500+$0.828
More Pricing...
15µF
35V
2412 [6032 Metric]
± 10%
1ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18AC7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.946
30+$0.832
100+$0.716
250+$0.664
500+$0.610
More Pricing...
47µF
16V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
77Y7855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.040
100+$0.838
250+$0.821
500+$0.804
More Pricing...
100µF
10V
2412 [6032 Metric]
± 10%
0.25ohm
C
-
663mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK