Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB476M010TNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel66AH7265
Re-Reel93AH0506RL
Cut Tape93AH0506
Product RangeTAJ Automotive Series
Your Part Number
1,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.589 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.589 |
| 10+ | $0.372 |
| 15+ | $0.344 |
| 25+ | $0.315 |
| 50+ | $0.287 |
| 125+ | $0.261 |
| 250+ | $0.239 |
| 500+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.231 |
| 6000+ | $0.214 |
| 10000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB476M010TNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel66AH7265
Re-Reel93AH0506RL
Cut Tape93AH0506
Product RangeTAJ Automotive Series
Capacitance47µF
Voltage(DC)10V
Voltage Rating10V
Tantalum Capacitor Case1210 [3528 Metric]
Capacitor Case / Package1210 [3528 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current292mA
Series NameTAJ
Product Length3.5mm
Tamaño de Funda1210
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Automotive Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Supplier Package1210 [3528 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage Rating
10V
Capacitor Case / Package
1210 [3528 Metric]
ESR
1ohm
Failure Rate
-
Series Name
TAJ
Tamaño de Funda
1210
Product Height
1.9mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
1210 [3528 Metric]
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Tantalum Capacitor Case
1210 [3528 Metric]
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
292mA
Product Length
3.5mm
Product Width
2.8mm
Product Range
TAJ Automotive Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJB476M010TNJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate