Cylindrical Core Ferrites:

556 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24M0309

RoHS

Date/Lot Code

Each
1+
$17.840
10+
$16.140
25+
$13.600
50+
$13.590
Min: 1 / Mult: 1
50.8mm
38.1mm
25.4mm
-
-
365ohm
-
98K8789

RoHS

Date/Lot Code

Each
1+
$0.881
10+
$0.783
100+
$0.611
500+
$0.496
1000+
$0.429
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
25MHz
100MHz
120ohm
-
07H3994

RoHS

Date/Lot Code

Each
1+
$0.019
10+
$0.019
25+
$0.019
50+
$0.019
100+
$0.019
More Pricing...
Min: 1 / Mult: 1
5.95mm
1.65mm
3.05mm
-
-
-
-
06W1046

RoHS

Date/Lot Code

Each
1+
$15.110
10+
$10.220
25+
$9.830
Min: 1 / Mult: 1
10mm
200mm
-
-
-
-
-
26C0536

RoHS

Each
1+
$0.107
10+
$0.059
25+
$0.054
50+
$0.046
100+
$0.038
More Pricing...
Min: 1 / Mult: 1
3.5mm
3.25mm
1.3mm
25MHz
300MHz
56ohm
-
75C9539

RoHS

Each
1+
$0.602
10+
$0.549
25+
$0.506
50+
$0.506
100+
$0.470
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
1MHz
300MHz
295ohm
-
08WX9306

RoHS

Each
1+
$0.360
10+
$0.212
25+
$0.178
50+
$0.146
100+
$0.117
More Pricing...
Min: 1 / Mult: 1
4mm
5mm
2mm
-
-
-
-
32H7194

RoHS

Date/Lot Code

Each
1+
$0.452
10+
$0.414
25+
$0.383
50+
$0.382
100+
$0.354
More Pricing...
Min: 1 / Mult: 1
14.3mm
13.8mm
6.35mm
1MHz
300MHz
160ohm
-
24C4674

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.890
25+
$1.700
50+
$1.580
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
25MHz
300MHz
275ohm
-
88T6945

RoHS

Each
1+
$5.090
10+
$5.000
25+
$4.960
50+
$4.720
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+
$0.977
10+
$0.718
25+
$0.636
50+
$0.580
100+
$0.530
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
85R4725

RoHS

Date/Lot Code

Each
1+
$11.750
10+
$7.940
25+
$7.320
Min: 1 / Mult: 1
60mm
12.7mm
35.35mm
-
-
-
-
06W1045

RoHS

Date/Lot Code

Each
1+
$6.440
Min: 1 / Mult: 1
10mm
200mm
-
-
-
-
-
08P2306

RoHS

Each
1+
$1.500
10+
$1.480
25+
$1.460
50+
$1.420
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
14.2mm
25mm
7.2mm
-
-
845ohm
WE-AFB Series
84C8920

RoHS

Date/Lot Code

Each
1+
$0.443
10+
$0.347
25+
$0.294
50+
$0.260
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
42J4922

RoHS

Date/Lot Code

Each
1+
$0.279
10+
$0.201
25+
$0.171
50+
$0.153
100+
$0.137
More Pricing...
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
-
88F5751

RoHS

Each
1+
$0.655
10+
$0.652
25+
$0.598
50+
$0.552
100+
$0.539
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
25MHz
300MHz
255ohm
-
43K4703

RoHS

Date/Lot Code

Each
1+
$11.090
10+
$8.810
25+
$7.600
50+
$7.320
100+
$7.310
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
-
73K4052

RoHS

Date/Lot Code

Each
1+
$0.322
10+
$0.254
25+
$0.228
50+
$0.168
100+
$0.146
More Pricing...
Min: 1 / Mult: 1
7.5mm
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
89C2322

RoHS

Each
1+
$0.639
10+
$0.584
25+
$0.584
50+
$0.539
100+
$0.539
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
93B2476

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.420
25+
$1.180
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
29mm
7.5mm
19mm
-
-
-
-
99F6293

RoHS

Date/Lot Code

Each
1+
$0.307
10+
$0.307
25+
$0.307
50+
$0.307
100+
$0.307
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
08P2302

RoHS

Date/Lot Code

Each
1+
$0.292
10+
$0.292
25+
$0.292
50+
$0.292
100+
$0.292
More Pricing...
Min: 1 / Mult: 1
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
06C1035

RoHS

Each
1+
$2.710
10+
$2.070
25+
$1.770
50+
$1.620
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
35.55mm
12.7mm
22.85mm
25MHz
300MHz
135ohm
-
74C0278

RoHS

Each
1+
$0.483
10+
$0.483
25+
$0.483
50+
$0.483
100+
$0.483
More Pricing...
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
1MHz
300MHz
265ohm
-
1-25 of 556 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK