Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631803802Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.43K4703
Your Part Number
3,178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 25+ | $6.910 |
| 100+ | $6.330 |
| 250+ | $6.200 |
| 500+ | $6.070 |
| 1000+ | $5.950 |
| 2500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2631803802 is a round cable EMI Suppression Core with 31-grade material, guaranteed minimum impedance specification. Suppression cable core is controlled for impedances only. A MnZn ferrite designed specifically for EMI suppression applications from as low as 1 to 500MHz.
- Supports lower and broadband frequencies (1 to 300MHz)
Applications
Industrial
Technical Specifications
Outer Diameter
61mm
Inner Diameter
35.55mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
1MHz
Impedance
215ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2631803802
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
