Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AJ4567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$2.580
25+
$2.360
50+
$2.250
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
SMT 1 Piece
EMI Shielding
Corrosion-Resistant Steel
26.21mm
26.21mm
5.08mm
-
57AJ4578

RoHS

Date/Lot Code

Each
1+
$12.710
5+
$12.710
10+
$12.710
25+
$12.710
50+
$12.710
More Pricing...
Min: 1 / Mult: 1
Hook-On 77-071
EMI Shielding
Beryllium Copper
412.29mm
11.44mm
1.52mm
-
25AK1085

RoHS

Date/Lot Code

Each
1+
$5.770
10+
$5.150
25+
$4.780
50+
$4.420
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000C Series
Absorber
-
80mm
80mm
0.1mm
-
25AK1084

RoHS

Date/Lot Code

Each
1+
$10.160
10+
$9.710
25+
$8.450
50+
$7.850
100+
$7.010
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000C Series
Absorber
-
120mm
120mm
0.05mm
-
04M8540

RoHS

Date/Lot Code

Each
1+
$30.450
5+
$28.910
10+
$27.440
25+
$24.860
50+
$22.640
More Pricing...
Min: 1 / Mult: 1
CB
Profile Strip
Beryllium Copper
500mm
8.6mm
-
-
58T7183

RoHS

Each
1+
$12.920
10+
$10.700
25+
$10.610
50+
$10.150
100+
$10.140
Min: 1 / Mult: 1
WE-LT
EMI Shielding
Fabric over Foam
1m
2mm
1.5mm
80dB
80Y5095

RoHS

Date/Lot Code

1 Meter
1+
$32.880
5+
$31.310
10+
$29.790
25+
$27.130
50+
$24.840
More Pricing...
Min: 1 / Mult: 1
8863
EMI Shielding
Silicone
1.6mm
-
-
-
80Y5064

RoHS

Date/Lot Code

Each
1+
$16.960
10+
$16.120
25+
$15.040
50+
$13.280
100+
$12.430
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
9.5mm
6.4mm
113dB
80Y5047

RoHS

Date/Lot Code

Each
1+
$19.360
10+
$18.410
25+
$17.180
50+
$15.170
100+
$14.190
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
12.7mm
9.5mm
113dB
80Y5049

RoHS

Date/Lot Code

Each
1+
$33.430
10+
$31.460
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
12.7mm
9.5mm
110dB
29AH0499

RoHS

Each
1+
$12.450
10+
$11.810
25+
$10.990
50+
$9.630
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
9.53mm
6.35mm
-
45AJ8675

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.240
Min: 3000 / Mult: 3000
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
2mm
-
25AK1087

RoHS

Date/Lot Code

Each
1+
$13.350
10+
$12.760
25+
$11.120
50+
$10.300
100+
$9.230
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000F Series
Absorber
-
80mm
80mm
0.5mm
-
05M1944

RoHS

Date/Lot Code

Each
1+
$119.210
5+
$114.690
10+
$103.990
25+
$100.340
50+
$98.970
More Pricing...
Min: 1 / Mult: 1
ZEMREX WS
EMI Shielding
Silicone with Monel Wire
915mm
101.6mm
1.5mm
-
44X1568

RoHS

Date/Lot Code

Each
1+
$23.220
10+
$18.280
25+
$17.540
50+
$16.530
100+
$15.520
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
0.13mm
-
72Y5229

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$2.940
25+
$2.630
50+
$2.530
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
32mm
32mm
6mm
-
80Y5055

RoHS

Date/Lot Code

Each
1+
$10.430
10+
$9.980
25+
$8.690
50+
$8.060
100+
$7.210
More Pricing...
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
5mm
4mm
110dB
80Y5059

RoHS

Date/Lot Code

Each
1+
$18.630
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
7.6mm
2.5mm
110dB
72Y5225

RoHS

Date/Lot Code

Each
10+
$2.670
25+
$2.250
50+
$2.050
100+
$1.850
500+
$1.740
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
16.5mm
16.5mm
3.6mm
-
69AH6358

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.410
25+
$1.270
50+
$1.170
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Tin Plated Steel
29.36mm
18.5mm
7mm
-
73AH0047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.684
25+
$0.660
50+
$0.637
100+
$0.614
More Pricing...
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
5mm
3mm
5mm
-
30AH0039

RoHS

Each (Supplied on Full Reel)
Full Reel
7000+
$0.231
14000+
$0.204
28000+
$0.183
42000+
$0.169
70000+
$0.167
Min: 7000 / Mult: 7000
-
EMI Shielding
Titanium Copper Alloy
3.5mm
1.5mm
2mm
-
30AH0031

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.273
4000+
$0.260
8000+
$0.253
12000+
$0.245
20000+
$0.234
Min: 2000 / Mult: 2000
-
EMI Shielding
Titanium Copper Alloy
4.5mm
2.5mm
3.5mm
-
31AJ0807

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$4.590
25+
$4.580
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
51.3mm
26.5mm
9.5mm
-
57AJ4565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.620
25+
$1.470
50+
$1.400
100+
$1.320
250+
$1.260
More Pricing...
Min: 10 / Mult: 10
SMT 1 Piece
EMI Shielding
Corrosion-Resistant Steel
13.66mm
12.7mm
2.54mm
-
26-50 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK