Split Core Ferrites:

290 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
77M7691

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.220
25+
$1.940
50+
$1.750
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2335

RoHS

Each
1+
$7.700
10+
$7.590
25+
$7.450
50+
$7.300
100+
$7.150
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
08P2338

RoHS

Each
1+
$6.180
10+
$6.100
25+
$5.920
50+
$5.740
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
69R7278

RoHS

Date/Lot Code

Each
1+
$3.210
10+
$2.340
25+
$2.040
50+
$1.840
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
190ohm
-
08P2333

RoHS

Each
1+
$6.240
10+
$6.150
25+
$5.970
50+
$5.790
100+
$5.710
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
79M5820

RoHS

Date/Lot Code

Each
1+
$5.220
10+
$3.780
25+
$3.300
50+
$3.050
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
96B5352

RoHS

Each
1+
$6.100
10+
$4.400
25+
$3.850
50+
$3.640
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
93K7989

RoHS

Each
1+
$5.020
10+
$4.470
100+
$3.500
500+
$2.880
1000+
$2.480
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
-
83K4249

RoHS

Each
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
74T0813

RoHS

Each
1+
$5.880
10+
$5.790
25+
$5.680
50+
$5.570
100+
$5.450
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
88T6950

RoHS

Each
1+
$6.180
10+
$6.100
25+
$5.920
50+
$5.740
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Each
1+
$17.840
10+
$13.740
25+
$13.680
50+
$13.610
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
88T6951

RoHS

Each
1+
$6.660
10+
$6.580
25+
$6.390
50+
$6.180
100+
$6.090
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
60M5316

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$2.230
25+
$1.950
50+
$1.760
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
08P2339

RoHS

Each
1+
$8.090
10+
$7.990
25+
$7.750
50+
$7.520
100+
$7.280
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Each
1+
$4.160
10+
$3.010
25+
$2.630
50+
$2.380
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.400
25+
$1.210
50+
$1.120
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
51M9261

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.510
25+
$1.330
50+
$1.190
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
97K3064

RoHS

Each
1+
$2.930
10+
$2.610
100+
$2.050
500+
$1.680
1000+
$1.460
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
90B5610

RoHS

Each
1+
$2.530
10+
$1.900
25+
$1.690
50+
$1.560
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
98B2768

RoHS

Each
1+
$1.820
10+
$1.400
25+
$1.160
50+
$1.050
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
83K0482

RoHS

Each
1+
$5.330
10+
$4.060
25+
$3.560
50+
$3.240
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

Each
1+
$6.520
10+
$5.200
25+
$4.710
50+
$4.530
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
72K6754

RoHS

Each
1+
$26.450
5+
$24.140
10+
$21.820
25+
$19.610
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
50B3445

RoHS

Date/Lot Code

Each
1+
$5.860
10+
$4.220
25+
$3.680
50+
$3.300
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
1MHz
-
300MHz
260ohm
-
1-25 of 290 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK