Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431164181Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50B3445
Your Part Number
26,044 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.370 |
| 25+ | $3.780 |
| 50+ | $3.380 |
| 100+ | $3.220 |
| 500+ | $3.050 |
| 1000+ | $2.990 |
| 2500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0431164181 is a Snap-It™ round cable core assembly. It can easily accommodate round cables or bundled wires. The polypropylene case has a flammability rating of UL 94 V-0. It is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- 12.7mm maximum cable diameter, 260 ohm impedance (250MHz)
- Frequency range from 1MHz to 300MHz
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
260ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0431164181
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
