0
0 Items$0.00

560µH Radial Leaded Power Inductors :

17 Products Found
Find a huge range of 560µH Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1mH, 470µH, 47µH & 10µH Radial Leaded Power Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Kemet, Bourns Jw Miller & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
44W4757

RoHS

Date/Lot Code

Each
1+$1.220
10+$1.180
25+$1.150
50+$1.110
100+$1.010
More Pricing...
WE-TI Series
560µH
Unshielded
400mA
750mA
1ohm
± 10%
01AH7895

RoHS

Date/Lot Code

Each
10+$1.430
25+$1.330
50+$1.240
100+$1.160
500+$0.810
More Pricing...
SBCP Series
560µH
Unshielded
210mA
210mA
3.1ohm
± 10%
66AH0163

RoHS

Date/Lot Code

Each
10+$0.686
25+$0.661
50+$0.635
100+$0.609
500+$0.600
More Pricing...
SBC Series
560µH
Unshielded
290mA
200mA
3.4ohm
± 10%
75AJ2748

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.999
25+$0.970
50+$0.939
100+$0.849
WE-TI Series
560µH
Unshielded
610mA
700mA
1.22ohm
± 10%
31Y3385

RoHS

Date/Lot Code

Each
1+$19.000
10+$17.380
25+$15.210
50+$14.810
100+$14.210
More Pricing...
PCV-2 Series
560µH
Unshielded
7A
-
0.09ohm
± 10%
58AK1914

RoHS

Date/Lot Code

Each
1+$3.020
10+$2.530
25+$2.360
50+$2.190
100+$1.980
More Pricing...
WE-TI Series
560µH
Unshielded
1A
1.1A
0.65ohm
± 10%
66AH0210

RoHS

Date/Lot Code

Each
1+$1.300
10+$1.010
25+$0.977
50+$0.944
100+$0.840
More Pricing...
SBC Series
560µH
Unshielded
420mA
420mA
1.2ohm
± 10%
63K3271

RoHS

Each
298+$6.640
500+$6.600
1110 Series
560µH
Unshielded
800mA
800mA
0.696ohm
± 10%
63K3309

RoHS

Each
206+$6.640
1120 Series
560µH
Unshielded
1.6A
1.6A
0.388ohm
± 10%
14AC4960

RoHS

Date/Lot Code

Each
1+$0.726
10+$0.610
25+$0.545
50+$0.517
100+$0.488
More Pricing...
RLB Series
560µH
Unshielded
450mA
410mA
1.4ohm
± 10%
31Y1229

RoHS

Date/Lot Code

Each
1+$1.190
10+$1.040
25+$0.958
50+$0.877
100+$0.796
More Pricing...
DR0608 Series
560µH
Unshielded
630mA
470mA
1.85ohm
± 10%
31Y3851

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.640
25+$1.530
50+$1.380
100+$1.220
More Pricing...
RFB0810 Series
560µH
Unshielded
800mA
580mA
1.1ohm
± 10%
31Y3930

RoHS

Date/Lot Code

Each
1+$1.190
10+$1.030
25+$0.942
50+$0.853
100+$0.763
More Pricing...
RFC0807 Series
560µH
Unshielded
520mA
850mA
1.7ohm
± 10%
31Y3994

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.600
25+$1.470
50+$1.330
100+$1.180
More Pricing...
RFC1010 Series
560µH
Unshielded
920mA
1.15A
0.805ohm
± 10%
81Y7168

RoHS

Date/Lot Code

Each
1+$2.290
10+$1.990
25+$1.850
50+$1.650
100+$1.450
More Pricing...
RFS1113 Series
560µH
Shielded
1A
680mA
0.744ohm
± 20%
31Y1259

RoHS

Date/Lot Code

Each
1+$1.190
10+$1.030
25+$0.942
50+$0.853
100+$0.763
More Pricing...
DR0810 Series
560µH
Unshielded
860mA
720mA
1.11ohm
± 10%
81Y7210

RoHS

Date/Lot Code

Each
1+$2.820
10+$2.450
25+$2.280
50+$2.030
100+$1.780
More Pricing...
RFS1412 Series
560µH
Shielded
1.28A
820mA
0.508ohm
± 10%
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK