Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-564-08LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31Y3385
Product RangePCV-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.850 |
| 5+ | $18.930 |
| 10+ | $18.020 |
| 25+ | $15.690 |
| 100+ | $14.220 |
| 500+ | $13.670 |
| 1000+ | $13.400 |
Price for:Each
Minimum: 1
Multiple: 1
$19.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-564-08LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31Y3385
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)7A
Saturation Current (Isat)-
DC Resistance Max0.09ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
7A
DC Resistance Max
0.09ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
