Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720561Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2748
Product RangeWE-TI Series
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.980 |
| 25+ | $0.950 |
| 50+ | $0.920 |
| 100+ | $0.830 |
| 500+ | $0.813 |
| 1000+ | $0.796 |
| 2500+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720561Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2748
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)610mA
Saturation Current (Isat)700mA
DC Resistance Max1.22ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
700mA
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
610mA
DC Resistance Max
1.22ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
