0
0 Items$0.00

SMD Power Inductors :

23,141 Products Found
Find a huge range of SMD Power Inductors at Newark Electronics Mexico. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Coilcraft

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.997
100+$0.817
250+$0.667
500+$0.555
100µH
720mA
Unshielded
-
-
1.1A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.760
10+$2.660
25+$2.560
50+$2.440
100+$2.220
More Pricing...
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.730
10+$2.640
25+$2.530
50+$2.420
100+$2.200
More Pricing...
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.040
10+$2.870
25+$2.850
50+$2.700
100+$2.510
More Pricing...
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.643
10+$0.547
25+$0.545
50+$0.504
100+$0.463
2.2µH
6.3A
Shielded
-
-
7.4A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
10+$1.380
25+$1.340
50+$1.310
100+$1.260
More Pricing...
22µH
1.5A
Semishielded
-
-
1.7A
WE-LQS Series
-
5mm x 5mm x 4mm
-
-
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
10+$1.320
25+$1.300
50+$1.260
100+$1.220
More Pricing...
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
82Y7778

RoHS

Each
1+$2.190
10+$2.170
25+$2.110
50+$2.060
100+$1.940
More Pricing...
2.2µH
4.7A
Shielded
-
-
6.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
-
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
10+$2.490
25+$2.420
50+$2.340
100+$2.260
More Pricing...
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.460
25+$2.360
50+$2.250
100+$2.110
More Pricing...
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.520
10+$0.436
25+$0.414
50+$0.392
100+$0.370
10µH
3.2A
Semishielded
-
-
3.6A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.129
25+$0.111
50+$0.109
100+$0.105
More Pricing...
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
10+$1.060
25+$1.040
50+$0.970
100+$0.899
More Pricing...
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
10+$2.770
25+$2.680
50+$2.600
100+$2.410
More Pricing...
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
08P2770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.120
10+$2.890
25+$2.820
50+$2.740
100+$2.600
More Pricing...
100µH
2.5A
Shielded
-
-
3.1A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
25+$0.184
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
64T2390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.497
10+$0.416
25+$0.395
50+$0.374
100+$0.353
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
61J8164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.542
10+$0.455
25+$0.453
50+$0.419
100+$0.385
More Pricing...
220µH
350mA
Unshielded
-
-
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
-
77R1974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
10+$1.080
25+$1.020
50+$0.960
100+$0.906
More Pricing...
2.2µH
6.75A
Shielded
-
-
5.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.996
10+$0.892
25+$0.797
50+$0.728
100+$0.676
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.980
10+$1.930
25+$1.920
50+$1.840
100+$1.630
More Pricing...
6.8µH
1.3A
Shielded
-
-
1.25A
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
-
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
45M5862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
1µH
4.5A
Shielded
-
-
5A
IHLP-1616BZ-11 Series
-
4.45mm x 4.06mm x 2mm
-
-
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
-
-
53K4855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
10+$0.980
25+$0.953
50+$0.908
100+$0.862
2.2µH
8A
Shielded
-
-
14A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
64T2384
Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
10+$0.264
25+$0.246
50+$0.229
100+$0.213
More Pricing...
22µH
1.5A
Semishielded
-
-
1.9A
SRN6045 Series
-
-
-
-
-
0.142ohm
± 20%
6mm
-
6mm
4.5mm
-
-
61J8165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.542
10+$0.455
25+$0.454
50+$0.419
100+$0.385
More Pricing...
27µH
1A
Unshielded
-
-
1.3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
-
-
1-25 of 23141 items
of 926 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK