4.5A SMD Power Inductors:

13,209 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.730
25+
$2.630
50+
$2.510
100+
$2.290
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.330
25+
$1.310
50+
$1.290
100+
$1.190
More Pricing...
Total:$1.36
Min: 1 / Mult: 1
22µH
1.15A
Shielded
-
-
900mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
-
-
0.12ohm
± 30%
5.8mm
-
5.8mm
2.8mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.710
25+
$2.610
50+
$2.490
100+
$2.270
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.160
25+
$2.040
50+
$1.920
100+
$1.780
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
2.5A
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
-
-
0.053ohm
± 30%
10mm
-
10mm
2.8mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.840
25+
$2.760
50+
$2.670
100+
$2.480
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.360
25+
$1.340
50+
$1.310
100+
$1.260
More Pricing...
Total:$1.37
Min: 1 / Mult: 1
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
57AC6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.667
10+
$0.589
25+
$0.521
50+
$0.441
100+
$0.377
More Pricing...
Total:$3.34
Min: 5 / Mult: 5
1µH
-
Shielded
-
2A
3.1A
DFE201210U Series
-
-
2mm x 1.2mm x 1mm
-
-
0.095ohm
± 20%
2mm
Iron
1.2mm
1mm
-
-
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.888
10+
$0.755
25+
$0.718
50+
$0.681
100+
$0.644
Total:$0.89
Min: 1 / Mult: 1
Total:$64.40
Min: 100 / Mult: 1
470µH
320mA
Shielded
-
-
220mA
SRR7045 Series
-
7mm x 7mm x 4.5mm
-
-
-
1.1ohm
± 20%
7mm
-
7mm
4.5mm
-
-
38AC2311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.472
Total:$283.20
Min: 600 / Mult: 600
220µH
700mA
Unshielded
-
-
800mA
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
-
-
0.78ohm
± 10%
12.7mm
-
10mm
5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.560
25+
$2.480
50+
$2.400
100+
$2.320
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.510
25+
$2.410
50+
$2.300
100+
$2.170
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
64AH8776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$0.981
500+
$0.945
1000+
$0.896
1500+
$0.887
2500+
$0.876
Total:$245.25
Min: 250 / Mult: 250
100µH
2.5A
Shielded
-
-
2.2A
SRR1210 Series
-
12mm x 12mm x 10mm
-
-
-
0.135ohm
± 20%
12mm
-
12mm
10mm
-
-
29AH9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.140
25+
$1.010
50+
$0.986
100+
$0.963
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
100µH
1.7A
Shielded
-
-
3A
PCC-M0850M Series
-
8.5mm x 8mm x 5mm
-
-
-
0.333ohm
± 20%
8.5mm
-
8mm
5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.127
25+
$0.115
50+
$0.112
100+
$0.109
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
62AJ7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.570
10+
$3.890
25+
$3.890
50+
$3.880
100+
$3.340
More Pricing...
Total:$4.57
Min: 1 / Mult: 1
2.2µH
32A
Shielded
-
-
29A
ASPI-F1010 Series
-
11.9mm x 11mm x 9.7mm
-
-
-
2800µohm
± 20%
11.9mm
-
11mm
9.7mm
-
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.988
25+
$0.978
50+
$0.896
100+
$0.814
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
44W4592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.360
25+
$2.280
50+
$2.210
100+
$2.140
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
470µH
40A
Shielded
-
-
35A
WE-HCM Series
-
11.3mm x 11mm x 8.9mm
-
-
-
320µohm
± 20%
11.3mm
-
11mm
8.9mm
-
-
20T0916

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$0.444
500+
$0.420
1250+
$0.375
2500+
$0.334
Total:$111.00
Min: 250 / Mult: 250
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.310
25+
$2.220
50+
$2.130
100+
$2.040
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
46T8773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.770
25+
$1.670
50+
$1.570
100+
$1.450
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
2.5µH
1.45A
Shielded
-
-
1.25A
WE-TPC Series
-
3.8mm x 3.8mm x 1.65mm
-
-
-
0.058ohm
± 30%
3.8mm
-
3.8mm
1.65mm
-
-
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.225
25+
$0.215
50+
$0.203
100+
$0.193
Total:$0.27
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
-
2.7A
NR Series
-
6mm x 6mm x 2.8mm
-
-
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
25+
$0.182
Total:$0.22
Min: 1 / Mult: 1
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.847
10+
$0.810
25+
$0.785
50+
$0.761
100+
$0.735
More Pricing...
Total:$4.23
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
-
850mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.65ohm
± 20%
3.2mm
-
2.5mm
2mm
-
-
33P6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.590
25+
$1.470
50+
$1.400
100+
$1.360
More Pricing...
Total:$1.85
Min: 1 / Mult: 1
100µH
1.87A
Shielded
-
-
1.95A
B82477P4 Series
-
12.5mm x 12.5mm x 8.5mm
-
-
-
0.138ohm
± 20%
12.5mm
-
12.5mm
8.5mm
-
-
08P2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.680
25+
$2.570
50+
$2.450
100+
$2.300
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
10µH
1A
Shielded
-
-
450mA
WE-PD3 Series
-
6.6mm x 4.45mm x 2.92mm
-
-
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
1-25 of 13209 items
of 529 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK