Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82478A1474M
Newark Part No.13J5658
Product RangeB82478A1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82478A1474M
Newark Part No.13J5658
Product RangeB82478A1 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)650mA
DC Current Rating650mA
Inductor Construction-
Saturation Current (Isat)-
Product RangeB82478A1 Series
Inductor Case / Package-
Self Resonant Frequency Min2.2MHz
DC Resistance Max1.48ohm
Inductor Case StyleSMD
Inductance Tolerance± 20%
Product Length14mm
Product Width11.6mm
Product Height8.5mm
Technical Specifications
Inductance
470µH
DC Current Rating
650mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
1.48ohm
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
650mA
Inductor Construction
-
Product Range
B82478A1 Series
Self Resonant Frequency Min
2.2MHz
Inductor Case Style
SMD
Product Length
14mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate