Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-901MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel81Y7530RL
Cut Tape81Y7530
Product RangeXAL6020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $3.010 |
| 25+ | $2.790 |
| 50+ | $2.540 |
| 100+ | $2.300 |
| 500+ | $2.040 |
| 1000+ | $1.740 |
| 2500+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-901MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel81Y7530RL
Cut Tape81Y7530
Product RangeXAL6020 Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)15.2A
Inductor ConstructionShielded
Saturation Current (Isat)19.1A
Power Inductor Case6.56mm x 6.36mm x 2.1mm
Product RangeXAL6020 Series
Inductor Case / Package-
DC Resistance Max0.0111ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.2A
Saturation Current (Isat)
19.1A
Product Range
XAL6020 Series
DC Resistance Max
0.0111ohm
Product Length
6.56mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate