Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M5ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73W9935
Product RangeIHLP-6767GZ-5A Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 25+ | $2.610 |
| 100+ | $2.420 |
| 250+ | $2.340 |
| 500+ | $2.220 |
| 1000+ | $2.190 |
| 5000+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M5ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73W9935
Product RangeIHLP-6767GZ-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeIHLP-6767GZ-5A Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.02227ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
11.7A
Saturation Current (Isat)
11A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.02227ohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability