Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-F6060-100M-T
Newark Part No.78AK2700
Product RangeASPI-F6060 Series
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$1,095.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F6060-100M-T
Newark Part No.78AK2700
Product RangeASPI-F6060 Series
Inductance10µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeASPI-F6060 Series
Inductor Case / Package-
DC Resistance Max0.02871ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-F6060 Series
DC Resistance Max
0.02871ohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
6.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability