Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF10045T-221MR90Copy
Newark Part No.23T1502
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF10045T-221MR90Copy
Newark Part No.23T1502
Product RangeVLF Series
Inductance220µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.499ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height4.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.499ohm
Product Length
10mm
Product Height
4.5mm
RMS Current (Irms)
1A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability