Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-184KLCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7269RL
Cut Tape81Y7269
Product RangeSD54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.370 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.971 |
| 1000+ | $0.899 |
| 5000+ | $0.849 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-184KLCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7269RL
Cut Tape81Y7269
Product RangeSD54 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)670mA
Inductor ConstructionUnshielded
Saturation Current (Isat)460mA
Product RangeSD54 Series
Power Inductor Case5.69mm x 5.33mm x 5mm
DC Resistance Max0.961ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Product Range
SD54 Series
DC Resistance Max
0.961ohm
Product Length
5.69mm
Product Height
5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
460mA
Power Inductor Case
5.69mm x 5.33mm x 5mm
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate