Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-184KLCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7269RL
Cut Tape81Y7269
Product RangeSD54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.450 |
| 25+ | $1.340 |
| 50+ | $1.210 |
| 100+ | $1.070 |
| 500+ | $0.954 |
| 1000+ | $0.884 |
| 2500+ | $0.859 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-184KLCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7269RL
Cut Tape81Y7269
Product RangeSD54 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)670mA
Inductor ConstructionUnshielded
Saturation Current (Isat)460mA
Power Inductor Case5.69mm x 5.33mm x 5mm
Product RangeSD54 Series
DC Resistance Max0.961ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Power Inductor Case
5.69mm x 5.33mm x 5mm
DC Resistance Max
0.961ohm
Product Length
5.69mm
Product Height
5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
460mA
Product Range
SD54 Series
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
