Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-103MECCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W3485
Product RangePFL3215 Series
Your Part Number
6,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.460 |
| 10+ | $1.260 |
| 25+ | $1.160 |
| 50+ | $1.050 |
| 100+ | $0.935 |
| 250+ | $0.873 |
| 500+ | $0.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-103MECCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W3485
Product RangePFL3215 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangePFL3215 Series
Power Inductor Case1206 [3215 Metric]
Inductor Case / Package-
DC Resistance Max1.34ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.29mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PFL3215 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
390mA
Saturation Current (Isat)
500mA
Power Inductor Case
1206 [3215 Metric]
DC Resistance Max
1.34ohm
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate