Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-153MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4189RL
Cut Tape69W4189
Product RangeXFL2006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.650 | $13.25 |
| Total Price | $13.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.650 |
| 10+ | $2.280 |
| 25+ | $2.110 |
| 50+ | $1.890 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-153MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4189RL
Cut Tape69W4189
Product RangeXFL2006 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)190mA
Product RangeXFL2006 Series
Power Inductor Case2mm x 1.9mm x 0.6mm
DC Resistance Max2.22ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
XFL2006 Series
DC Resistance Max
2.22ohm
Product Length
2mm
Product Height
0.6mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
190mA
Power Inductor Case
2mm x 1.9mm x 0.6mm
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate