Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1861RL
Cut Tape58AK1861
Product RangeWE-XHMI Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.770 | $4.77 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.640 |
| 25+ | $4.520 |
| 50+ | $4.390 |
| 100+ | $3.910 |
| 500+ | $3.410 |
| 1000+ | $3.200 |
| 2500+ | $3.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1861RL
Cut Tape58AK1861
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13.1A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3390µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3390µohm
Product Length
6.65mm
Product Height
5.8mm
RMS Current (Irms)
13.1A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate