0
0 Items$0.00

SMD Power Inductors :

14,804 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Self Resonant Frequency Min
Common Mode Filter Case
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.697
25+$0.614
100+$0.540
250+$0.450
500+$0.379
More Pricing...
100µH
720mA
Unshielded
-
1.1A
-
-
-
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$2.210
100+$1.840
250+$1.710
500+$1.450
More Pricing...
10µH
4.3A
Shielded
-
5A
-
-
-
WE-PD Series
-
10mm x 10mm x 5mm
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$2.190
100+$1.830
250+$1.700
500+$1.440
More Pricing...
68µH
1.91A
Shielded
-
2.19A
-
-
-
WE-PD Series
-
12mm x 12mm x 6mm
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
25+$2.650
100+$2.290
250+$2.090
500+$1.790
More Pricing...
15µH
5A
Shielded
-
6A
-
-
-
WE-PD Series
-
12mm x 12mm x 8mm
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.634
25+$0.534
100+$0.452
250+$0.421
500+$0.413
More Pricing...
2.2µH
6.3A
Shielded
-
7.4A
-
-
-
SRN8040 Series
-
8mm x 8mm x 4mm
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$1.320
100+$1.270
250+$1.180
500+$1.090
More Pricing...
22µH
1.5A
Semishielded
-
1.7A
-
-
-
WE-LQS Series
-
5mm x 5mm x 4mm
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.380
100+$1.210
250+$1.170
500+$1.120
More Pricing...
10µH
600mA
Shielded
-
1.35A
-
-
-
WE-MAPI Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
82Y7778

RoHS

Each
1+$2.210
25+$2.160
100+$1.940
250+$1.880
500+$1.810
More Pricing...
2.2µH
4.7A
Shielded
-
6.2A
-
-
-
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
08AH2191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
25+$0.227
100+$0.192
250+$0.181
500+$0.170
More Pricing...
10µH
2.8A
Shielded
-
3.6A
-
-
-
NRS Series
-
6mm x 6mm x 4.5mm
-
0.0598ohm
± 20%
6mm
-
6mm
4.5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.680
25+$2.400
100+$2.170
250+$2.130
500+$2.090
More Pricing...
220µH
440mA
Shielded
-
540mA
-
-
-
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.530
25+$2.370
100+$2.030
250+$2.000
500+$1.950
More Pricing...
47µH
1.03A
Shielded
-
1.1A
-
-
-
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.453
25+$0.379
100+$0.321
250+$0.320
500+$0.290
More Pricing...
10µH
3.2A
Semishielded
-
3.6A
-
-
-
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.113
100+$0.107
250+$0.096
500+$0.093
More Pricing...
10µH
300mA
Shielded
-
60mA
-
-
-
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
70K9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$1.020
100+$0.860
250+$0.817
500+$0.773
More Pricing...
10µH
3A
Shielded
-
7A
-
-
-
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.840
100+$1.680
250+$1.590
500+$1.530
More Pricing...
33µH
3.2A
Shielded
-
3.6A
-
-
-
WE-PD Series
-
12mm x 12mm x 8mm
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
25+$0.179
100+$0.150
250+$0.143
500+$0.135
More Pricing...
2.2µH
2.2A
Shielded
-
3A
-
-
-
NRS Series
-
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.010
25+$2.770
100+$2.490
250+$2.080
500+$1.940
More Pricing...
100µH
2.5A
Shielded
-
3.1A
-
-
-
WE-PD Series
-
12mm x 12mm x 10mm
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
54W0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.316
100+$0.259
250+$0.244
500+$0.229
More Pricing...
15µH
1A
Semishielded
-
1.1A
-
-
-
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
-
08P2634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.720
25+$2.610
100+$2.240
250+$2.160
500+$1.930
More Pricing...
10µH
1A
Shielded
-
450mA
-
-
-
WE-PD3 Series
-
6.6mm x 4.45mm x 2.92mm
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.423
25+$0.360
100+$0.305
250+$0.298
500+$0.292
More Pricing...
68µH
900mA
Semishielded
-
1A
-
-
-
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.452
25+$0.379
100+$0.320
250+$0.314
500+$0.308
More Pricing...
220µH
350mA
Unshielded
-
440mA
-
-
-
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
-
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$1.030
100+$0.866
250+$0.822
500+$0.779
More Pricing...
2.2µH
6.75A
Shielded
-
5.5A
-
-
-
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
54W0033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.741
25+$0.626
100+$0.528
250+$0.518
500+$0.507
More Pricing...
220µH
1A
Semishielded
-
1.2A
-
-
-
SRN1060 Series
-
10mm x 9.8mm x 6mm
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.952
100+$0.872
250+$0.773
500+$0.690
More Pricing...
100µH
3A
Unshielded
-
-
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.540
100+$1.310
250+$1.180
500+$0.940
More Pricing...
6.8µH
1.3A
Shielded
-
1.25A
-
-
-
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
1-25 of 14804 items
of 593 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK