Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32716H8306K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK8376
Product RangeB32716H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 25+ | $9.180 |
| 100+ | $7.830 |
| 250+ | $7.570 |
| 500+ | $7.300 |
| 1000+ | $7.240 |
| 2500+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32716H8306K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK8376
Product RangeB32716H Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
RMS Current (Irms)21.5A
Capacitance30µF
Capacitance Tolerance± 10%
Product RangeB32716H Series
Typical ApplicationsCommercial, Industrial
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Product Length42mm
Humidity RatingGRADE III (Test Condition A)
Product Width30mm
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
Product Height45mm
dv/dt Rating25V/µs
Peak Current-
ESR3300µohm
Product Diameter-
Ripple Current18.7A
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
RMS Current (Irms)
21.5A
Capacitance Tolerance
± 10%
Typical Applications
Commercial, Industrial
Voltage(AC)
-
Product Length
42mm
Product Width
30mm
Lead Spacing
37.5mm
dv/dt Rating
25V/µs
ESR
3300µohm
Ripple Current
18.7A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
30µF
Product Range
B32716H Series
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Humidity Rating
GRADE III (Test Condition A)
Capacitor Terminals
PC Pin
Product Height
45mm
Peak Current
-
Product Diameter
-
Output (kvar)
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate