Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-101K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3364
Product Range1140 Series
Your Part Number
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 5+ | $12.570 |
| 10+ | $11.580 |
| 25+ | $10.130 |
| 100+ | $9.170 |
| 500+ | $8.990 |
| 1000+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-101K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3364
Product Range1140 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)10.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)20.6A
Product Range1140 Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 10%
Product Length-
Product Width-
Product Height26.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
1140 Series
DC Resistance Max
0.025ohm
Product Length
-
Product Height
26.16mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
20.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1140-101K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability