SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W4089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.530
10+
$7.990
25+
$7.440
50+
$7.100
100+
$6.670
More Pricing...
Min: 1 / Mult: 1
1µH
57.5A
Shielded
73.5A
XAL1580 Series
16.2mm x 15.2mm x 8mm
0.00112ohm
± 20%
16.2mm
15.2mm
8mm
69W4097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$8.880
25+
$8.850
50+
$8.800
100+
$8.760
More Pricing...
Min: 1 / Mult: 1
6.1µH
22.6A
Shielded
31A
XAL1580 Series
16.2mm x 15.2mm x 7.4mm
0.00679ohm
± 20%
16.2mm
15.2mm
7.4mm
69W4091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$8.670
25+
$8.410
50+
$8.160
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
1.8µH
43.8A
Shielded
57A
XAL1580 Series
16.2mm x 15.2mm x 7.7mm
0.00193ohm
± 20%
16.2mm
15.2mm
7.7mm
69W4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$8.670
25+
$8.410
50+
$8.160
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
4.5µH
27A
Shielded
34.2A
XAL1580 Series
16.2mm x 15.2mm x 7.5mm
0.00458ohm
± 20%
16.2mm
15.2mm
7.5mm
98Y2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.540
10+
$10.190
25+
$9.840
50+
$9.510
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
6.8µH
26A
Shielded
36A
XAL1510 Series
16.2mm x 15.2mm x 10mm
0.0046ohm
± 20%
16.2mm
15.2mm
10mm
98Y2550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.540
10+
$10.190
25+
$9.840
50+
$9.510
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
10µH
22A
Shielded
26.3A
XAL1510 Series
16.2mm x 15.2mm x 10mm
0.009ohm
± 20%
16.2mm
15.2mm
10mm
81Y7521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.700
10+
$14.280
25+
$13.850
50+
$13.430
100+
$13.000
More Pricing...
Min: 1 / Mult: 1
15µH
22A
Shielded
25.5A
XAL1513 Series
16.2mm x 15.2mm x 13mm
0.0075ohm
± 20%
16.2mm
15.2mm
13mm
98Y2552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.360
10+
$10.020
25+
$9.690
50+
$9.340
100+
$9.000
More Pricing...
Min: 1 / Mult: 1
22µH
14A
Shielded
18.7A
XAL1510 Series
16.2mm x 15.2mm x 10mm
0.016ohm
± 20%
16.2mm
15.2mm
10mm
98Y2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.540
10+
$10.190
25+
$9.840
50+
$9.510
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
33µH
12A
Shielded
16.7A
XAL1510 Series
16.2mm x 15.2mm x 11mm
0.02ohm
± 20%
16.2mm
15.2mm
11mm
98Y2554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.540
10+
$10.190
25+
$9.840
50+
$9.510
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
4.7µH
29A
Shielded
39A
XAL1510 Series
16.2mm x 15.2mm x 10mm
0.0038ohm
± 20%
16.2mm
15.2mm
10mm
98Y2551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.350
10+
$10.010
25+
$9.670
50+
$9.340
100+
$9.000
More Pricing...
Min: 1 / Mult: 1
15µH
18A
Shielded
23A
XAL1510 Series
16.2mm x 15.2mm x 10mm
0.0124ohm
± 20%
16.2mm
15.2mm
10mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK