Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-472MEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel98Y2554RL
Cut Tape98Y2554
Product RangeXAL1510 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.450 | $9.45 |
| Total Price | $9.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 25+ | $9.080 |
| 50+ | $8.580 |
| 100+ | $8.190 |
| 250+ | $7.470 |
| 500+ | $6.930 |
| 5000+ | $5.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-472MEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel98Y2554RL
Cut Tape98Y2554
Product RangeXAL1510 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Product RangeXAL1510 Series
Power Inductor Case16.2mm x 15.2mm x 10mm
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XAL1510 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
29A
Saturation Current (Isat)
39A
Power Inductor Case
16.2mm x 15.2mm x 10mm
DC Resistance Max
3800µohm
Product Length
16.2mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
