Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-252NLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W2973RL
Cut Tape69W2973
Product RangeMSS1038 Series
Your Part Number
247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 25+ | $3.100 |
| 100+ | $2.380 |
| 250+ | $2.320 |
| 500+ | $1.580 |
| 1000+ | $1.560 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-252NLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W2973RL
Cut Tape69W2973
Product RangeMSS1038 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)6.65A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Power Inductor Case10.2mm x 10mm x 3.8mm
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.65A
Saturation Current (Isat)
5.7A
Product Range
MSS1038 Series
DC Resistance Max
0.01ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (2)
Alternatives for MSS1038-252NLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate