Print Page
SD12-100-R
Power Inductor (SMD), 10 µH, 938 mA, Shielded, 818 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD12-100-R
Newark Part No.29K6707
Product RangeSD Series
Technical Datasheet
378 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.690 |
25+ | $0.690 |
50+ | $0.690 |
100+ | $0.690 |
250+ | $0.690 |
500+ | $0.690 |
1000+ | $0.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD12-100-R
Newark Part No.29K6707
Product RangeSD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)938mA
Inductor ConstructionShielded
Saturation Current (Isat)818mA
Power Inductor Case5.2mm x 5.2mm x 1.2mm
Product RangeSD Series
Inductor Case / Package-
DC Resistance Max0.2844ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
938mA
Saturation Current (Isat)
818mA
Product Range
SD Series
DC Resistance Max
0.2844ohm
Product Length
5.2mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability