0
0 Items$0.00

Multilayer Inductors :

4,186 Products Found
Find a huge range of Multilayer Inductors at Newark Electronics Mexico. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.102
100+$0.095
250+$0.087
500+$0.084
More Pricing...
6.8µH
0.325ohm
-
550mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
18C0747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.054
100+$0.046
250+$0.043
500+$0.041
More Pricing...
47nH
900mohm
800MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.085
100+$0.071
250+$0.066
500+$0.062
More Pricing...
10µH
300mohm
50MHz
500mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
25+$0.100
100+$0.095
250+$0.086
500+$0.083
More Pricing...
4.7µH
0.442ohm
-
400mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
46W4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.095
100+$0.082
250+$0.081
500+$0.075
More Pricing...
10µH
1.05ohm
17MHz
250mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
84Y6343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.097
30+$0.090
100+$0.082
250+$0.079
500+$0.075
More Pricing...
10µH
600mohm
50MHz
300mA
-
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
45Y5436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.226
25+$0.190
100+$0.164
250+$0.143
500+$0.125
More Pricing...
2.2µH
0.1ohm
40MHz
-
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
0.9mm
-
56AC1071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.151
100+$0.128
250+$0.122
500+$0.114
More Pricing...
1µH
400mohm
87MHz
100mA
-
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
40AH3387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
25+$0.320
100+$0.272
250+$0.266
500+$0.259
More Pricing...
470nH
0.039ohm
-
3.1A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
2mm
1.25mm
1mm
-
74M2727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.177
25+$0.149
100+$0.125
250+$0.118
500+$0.111
More Pricing...
33nH
600mohm
1.7GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.087
100+$0.075
250+$0.070
500+$0.065
More Pricing...
33nH
2.6ohm
15MHz
190mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.218
100+$0.181
250+$0.170
500+$0.161
More Pricing...
1µH
0.12ohm
60MHz
1.2A
-
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
-
92AH4295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.307
25+$0.259
100+$0.219
250+$0.206
500+$0.191
More Pricing...
15nH
0.17ohm
3.4GHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
-
95AJ6744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.285
100+$0.240
250+$0.228
500+$0.216
More Pricing...
1µH
0.34ohm
-
800mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
95AJ6746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
25+$0.277
100+$0.235
250+$0.224
500+$0.211
More Pricing...
0.47µH
0.055ohm
-
2A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.308
25+$0.256
100+$0.217
250+$0.207
500+$0.195
More Pricing...
1µH
0.123ohm
-
1.3A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
25+$0.278
100+$0.235
250+$0.224
500+$0.211
More Pricing...
0.24µH
0.038ohm
-
2.6A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
40AH3380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.285
100+$0.240
250+$0.228
500+$0.216
More Pricing...
240nH
100mohm
-
1.5A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
39T4647

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
30+$0.170
100+$0.151
250+$0.095
500+$0.078
More Pricing...
10µH
0.35ohm
-
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
44AC1917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.112
100+$0.096
250+$0.090
500+$0.084
More Pricing...
10µH
300mohm
2.1GHz
300mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
-
69AH1302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.087
100+$0.074
250+$0.070
500+$0.068
More Pricing...
3nH
0.2ohm
5.5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
40AH3383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.285
100+$0.240
250+$0.228
500+$0.216
More Pricing...
470nH
0.085ohm
-
1.6A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.6mm
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.089
100+$0.077
250+$0.072
500+$0.069
More Pricing...
1µH
100mohm
120MHz
900mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
02M8730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.146
100+$0.124
250+$0.118
500+$0.111
More Pricing...
10µH
1ohm
28MHz
25mA
-
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
69AH1304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.087
100+$0.069
250+$0.065
500+$0.064
More Pricing...
3.3nH
0.2ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
1-25 of 4186 items
of 168 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK