RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45Y5437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.174
25+
$0.164
50+
$0.154
100+
$0.144
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM2HPN_J0 Series
-
0.12ohm
Unshielded
40MHz
-
-
1A
± 20%
-
45Y9826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
10+
$0.587
25+
$0.575
50+
$0.563
100+
$0.551
More Pricing...
Min: 1 / Mult: 1
2.2µH
WE-GF Series
-
1ohm
Unshielded
75MHz
-
-
320mA
± 10%
-
45Y9838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
10+
$0.587
25+
$0.575
50+
$0.563
100+
$0.551
More Pricing...
Min: 1 / Mult: 1
39µH
WE-GF Series
-
6.4ohm
Unshielded
16MHz
-
-
65mA
± 10%
-
55X3951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
100nH
WE-MK Series
-
1.2ohm
Unshielded
700MHz
-
-
300mA
± 5%
-
41X2934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.562
100+
$0.533
250+
$0.522
More Pricing...
Min: 10 / Mult: 10
330nH
WE-PMI Series
-
0.16ohm
Shielded
-
-
-
1.1A
± 20%
-
45Y5468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
2.4nH
LQW15AN_00 Series
-
0.05ohm
Unshielded
15GHz
-
-
850mA
± 0.1nH
-
46Y7693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
10+
$0.530
25+
$0.466
50+
$0.445
100+
$0.423
More Pricing...
Min: 5 / Mult: 5
1.5µH
B82144B2 LBC+ Series
-
0.045ohm
-
170MHz
-
-
4.1A
± 10%
-
41X2933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.661
25+
$0.641
50+
$0.621
100+
$0.556
250+
$0.532
More Pricing...
Min: 10 / Mult: 10
220nH
WE-PMI Series
-
0.12ohm
Shielded
250MHz
-
-
-
± 20%
-
38K0522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
10+
$0.297
25+
$0.292
50+
$0.271
100+
$0.249
Min: 1 / Mult: 1
100nH
CM45 Series
-
0.18ohm
Unshielded
300MHz
-
-
800mA
± 20%
-
33P7495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.037
50+
$0.035
100+
$0.033
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
7.5nH
MLG Series
-
0.25ohm
Unshielded
3GHz
-
-
500mA
± 5%
-
36X2246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.491
25+
$0.460
50+
$0.430
100+
$0.402
More Pricing...
Min: 1 / Mult: 1
68nH
AL Series
2.5A
0.0082ohm
-
1.5GHz
-
-
-
± 5%
-
36X2249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.651
10+
$0.613
25+
$0.537
50+
$0.519
100+
$0.501
Min: 5 / Mult: 5
3.85nH
AL Series
1.6A
0.006ohm
-
7.5GHz
-
-
-
± 2%
-
45Y5472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.083
50+
$0.081
100+
$0.078
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
24nH
LQW15AN_00 Series
-
0.52ohm
Unshielded
3.5GHz
-
-
280mA
± 5%
-
45Y9868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.990
25+
$0.929
50+
$0.867
100+
$0.846
More Pricing...
Min: 1 / Mult: 1
150µH
WE-GF Series
-
9ohm
Unshielded
5MHz
-
-
105mA
± 10%
-
45Y5479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.089
50+
$0.079
100+
$0.069
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
5.1nH
LQW15AN_00 Series
-
0.12ohm
Unshielded
8GHz
-
-
600mA
± 0.1nH
-
25M8844

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.040
10+
$3.100
25+
$2.990
50+
$2.850
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
100nH
SC30 Series
-
8ohm
-
13MHz
-
-
149mA
± 10%
-
02M5179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.442
50+
$0.415
100+
$0.389
Min: 1 / Mult: 1
22µH
3613C Series
-
3.2ohm
Shielded
13MHz
-
-
180mA
± 10%
-
55X3947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.157
50+
$0.154
100+
$0.151
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
47nH
WE-MK Series
-
0.7ohm
Unshielded
1.2GHz
-
-
400mA
± 5%
-
10R8646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.160
25+
$0.108
50+
$0.095
Min: 5 / Mult: 5
39µH
MCFT Series
-
0.29ohm
Shielded
2GHz
-
-
500mA
± 5%
-
52X6142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.192
25+
$0.182
50+
$0.170
100+
$0.160
More Pricing...
Min: 5 / Mult: 5
33µH
NLFV25-EF Series
-
1.4ohm
Shielded
14MHz
-
-
85mA
± 10%
-
52X6155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.225
25+
$0.200
50+
$0.195
100+
$0.190
More Pricing...
Min: 5 / Mult: 5
22µH
NLFV32-EF Series
-
0.4ohm
Shielded
21MHz
-
-
120mA
± 10%
-
45Y5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.029
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQP03TN_02 Series
-
0.15ohm
Unshielded
11GHz
-
-
600mA
± 0.1nH
-
31Y3267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.156
25+
$0.147
50+
$0.139
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
3.9µH
NLV25-EF Series
-
2.1ohm
Unshielded
48MHz
-
-
180mA
± 5%
-
40Y2459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
10+
$0.195
25+
$0.193
50+
$0.174
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
1µH
IMC-0805-01 Series
-
2.13ohm
Unshielded
200MHz
-
-
180mA
± 5%
-
19X1757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
25+
$0.106
50+
$0.103
100+
$0.100
250+
$0.096
More Pricing...
Min: 1 / Mult: 1
1µH
MCOIL MA Series
-
0.075ohm
Shielded
-
-
-
2.45A
± 20%
-
926-950 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK