6.9GHz Thin Film Inductors:
432 Products FoundFind a huge range of Thin Film Inductors at Newark Electronics Mexico. We stock a large selection of Thin Film Inductors, including new and most popular products from the world's top manufacturers including: Murata, Multicomp Pro, TDK, Abracon & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.354 10+ $0.300 25+ $0.298 50+ $0.288 100+ $0.279 More Pricing... | 470nH | 0.034ohm | - | 5A | 0806 [2016 Metric] | 0806 [2016 Metric] | TFM-ALM Series | ± 20% | Shielded | Metal | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.109 25+ $0.102 50+ $0.096 100+ $0.090 250+ $0.084 More Pricing... | 6.8nH | 0.3ohm | 5.5GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.824 10+ $0.759 25+ $0.745 50+ $0.697 100+ $0.647 More Pricing... | 2.2µH | 0.077ohm | - | 3A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.546 10+ $0.516 25+ $0.490 50+ $0.465 100+ $0.439 More Pricing... | 2.2µH | 0.084ohm | - | 2.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.863 25+ $0.821 50+ $0.778 100+ $0.736 More Pricing... | 6.8nH | 0.26ohm | - | 1.6A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.426 25+ $0.355 50+ $0.328 | 470nH | 0.028ohm | - | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.173 25+ $0.163 50+ $0.153 100+ $0.143 250+ $0.138 More Pricing... | 0.6nH | 0.04ohm | 20GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.607 25+ $0.515 50+ $0.475 | 1µH | 0.065ohm | - | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.034 25+ $0.032 50+ $0.031 100+ $0.029 250+ $0.028 More Pricing... | 4.7nH | 0.4ohm | 4.4GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.043 50+ $0.041 100+ $0.029 250+ $0.026 | 6.5nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.034 25+ $0.032 50+ $0.031 100+ $0.029 250+ $0.028 More Pricing... | 2.7nH | 0.2ohm | 10GHz | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.034 25+ $0.032 50+ $0.031 100+ $0.029 250+ $0.028 More Pricing... | 3.9nH | 0.3ohm | 5.7GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.135 25+ $0.125 50+ $0.115 100+ $0.105 250+ $0.095 More Pricing... | 0.9nH | 0.15ohm | 16.6GHz | 580mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.109 25+ $0.102 50+ $0.096 100+ $0.090 250+ $0.084 More Pricing... | 18nH | 0.8ohm | 3.5GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.943 25+ $0.857 50+ $0.825 100+ $0.807 More Pricing... | 2.2µH | 0.077ohm | - | 3A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALVA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.173 25+ $0.163 50+ $0.154 100+ $0.144 250+ $0.137 More Pricing... | 1.1nH | 0.04ohm | 14GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.049 25+ $0.047 50+ $0.043 100+ $0.041 250+ $0.039 More Pricing... | 15nH | 0.7ohm | 2.6GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.588 10+ $0.491 25+ $0.466 50+ $0.442 100+ $0.419 More Pricing... | 1µH | 42mohm | - | 4.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.108 25+ $0.101 50+ $0.095 100+ $0.089 250+ $0.083 More Pricing... | 1.5nH | 0.2ohm | 15GHz | 400mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.109 25+ $0.102 50+ $0.096 100+ $0.090 250+ $0.084 More Pricing... | 2.4nH | 0.12ohm | 9GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.034 25+ $0.032 50+ $0.031 100+ $0.029 250+ $0.028 More Pricing... | 0.8nH | 0.08ohm | 18GHz | 800mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.686 10+ $0.583 25+ $0.554 50+ $0.525 100+ $0.497 More Pricing... | 1µH | 0.042ohm | - | 4.1A | 2.5mm x 2mm x 1.2mm | 1008 [2520 Metric] | TFM-ALVA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.604 10+ $0.512 25+ $0.486 50+ $0.460 100+ $0.435 More Pricing... | 0.47µH | 0.024ohm | - | 5.6A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.034 25+ $0.032 50+ $0.031 100+ $0.029 250+ $0.028 More Pricing... | 33nH | 2.95ohm | 1.7GHz | 120mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.598 10+ $0.512 25+ $0.497 50+ $0.469 100+ $0.439 More Pricing... | 0.22µH | 0.013ohm | - | 8.5A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||