Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3615A470KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65R5016
Product Range3615 Series
Also Known As1624097-8, 3615A-10-3533-10 47UH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $7.050 |
| 6000+ | $6.910 |
| 10000+ | $6.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$14,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3615A470KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65R5016
Product Range3615 Series
Also Known As1624097-8, 3615A-10-3533-10 47UH
Technical Datasheet
Inductance47µH
DC Resistance Max3.4ohm
Self Resonant Frequency16MHz
DC Current Rating216mA
Product Range3615 Series
Inductor Case StyleSMD
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialIron
Product Length13mm
Product Width5mm
Product Height5.3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
16MHz
Product Range
3615 Series
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
3.4ohm
DC Current Rating
216mA
Inductor Case Style
SMD
Inductor Construction
-
Product Length
13mm
Product Height
5.3mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate