0
0 Items$0.00

0.105ohm Wirewound Inductors :

9 Products Found
Find a huge range of 0.105ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 0.08ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Taiyo Yuden & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
55AC0998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
25+$0.151
100+$0.128
250+$0.122
500+$0.114
More Pricing...
1.5µH
0.105ohm
-
1.8A
2mm x 1.6mm x 1mm
0806 [2016 Metric]
MCOIL MA-H Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
69W5287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.390
15+$1.330
25+$1.270
50+$1.140
More Pricing...
1.1µH
0.105ohm
376MHz
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
69W4707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
10+$1.010
15+$0.974
25+$0.937
50+$0.856
More Pricing...
1.2nH
0.105ohm
-
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
16AM7363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.435
25+$0.383
100+$0.331
250+$0.281
500+$0.261
More Pricing...
200nH
0.105ohm
1.73GHz
1.1A
-
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
69W4300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.800
10+$1.700
15+$1.550
25+$1.420
50+$1.300
More Pricing...
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0074

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.817
6000+$0.794
10000+$0.778
3.7nH
0.105ohm
10.6GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.390
15+$1.330
25+$1.270
50+$1.140
More Pricing...
3.7nH
0.105ohm
10.6GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.817
6000+$0.794
10000+$0.778
3.6nH
0.105ohm
12.5GHz
550mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.390
15+$1.330
25+$1.270
50+$1.140
More Pricing...
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK