Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAKK2016H1R5M Wirewound Inductor, 1.5 µH, 0.105 ohm, 1.8 A, 0806 [2016 Metric], MCOIL MA-H Series](https://mexico.newark.com/productimages/standard/en_US/16AC1482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016H1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel55AC0998RL
Cut Tape55AC0998
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2016KKT1R5M
Your Part Number
2,179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.179 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 25+ | $0.151 |
| 100+ | $0.128 |
| 250+ | $0.122 |
| 500+ | $0.114 |
| 1000+ | $0.108 |
| 2500+ | $0.104 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016H1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel55AC0998RL
Cut Tape55AC0998
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2016KKT1R5M
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.105ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case Style2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Product RangeMCOIL MA-H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.6mm x 1mm
Product Range
MCOIL MA-H Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.105ohm
DC Current Rating
1.8A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
