0
0 Items$0.00

0.45ohm Wirewound Inductors :

14 Products Found
Find a huge range of 0.45ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Laird & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
12P7305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.274
20+$0.266
30+$0.256
50+$0.244
100+$0.231
More Pricing...
18nH
0.45ohm
4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
48W6325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.335
20+$0.332
30+$0.328
50+$0.301
100+$0.275
More Pricing...
470nH
0.45ohm
555MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18CN_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
92AH4109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.510
25+$0.383
100+$0.346
250+$0.326
500+$0.296
More Pricing...
18nH
0.45ohm
4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ1131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.362
20+$0.347
30+$0.332
50+$0.316
100+$0.300
More Pricing...
470nH
0.45ohm
555MHz
500mA
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
62AK7351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.193
20+$0.186
30+$0.179
50+$0.170
100+$0.163
More Pricing...
470nH
0.45ohm
555MHz
500mA
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
44AM5575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
20+$0.139
30+$0.132
50+$0.127
100+$0.121
More Pricing...
510nH
0.45ohm
800MHz
430mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
26AM8360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
10+$0.290
15+$0.278
25+$0.268
50+$0.256
More Pricing...
1.5µH
0.45ohm
300MHz
520mA
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
94AK5667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.550
25+$0.529
100+$0.464
250+$0.448
500+$0.432
More Pricing...
220nH
0.45ohm
730MHz
800mA
1008 [2520 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
16AM7373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.435
10+$0.408
15+$0.383
25+$0.357
50+$0.331
More Pricing...
820nH
0.45ohm
830MHz
470mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
15AC6718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.174
100+$0.148
250+$0.138
500+$0.128
More Pricing...
390nH
0.45ohm
250MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
61AK9695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.475
20+$0.419
30+$0.371
50+$0.312
100+$0.265
More Pricing...
33nH
0.45ohm
2.35GHz
400mA
0402 [1005 Metric]
-
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
61AK9694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.497
20+$0.440
30+$0.389
50+$0.327
100+$0.277
More Pricing...
33nH
0.45ohm
2.35GHz
400mA
0402 [1005 Metric]
-
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
58AK2000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.848
10+$0.767
15+$0.705
25+$0.628
50+$0.565
More Pricing...
220nH
0.45ohm
730MHz
800mA
1008 [2520 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
15AC6718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.148
250+$0.138
500+$0.128
1000+$0.118
2500+$0.111
More Pricing...
390nH
0.45ohm
250MHz
450mA
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK