Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0603-R10-J-T Wirewound Inductor, 100 nH, 0.66 ohm, 1.8 GHz, 260 mA, 0603 [1608 Metric], AISC-0603 Series](https://mexico.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R10-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14N4323
Product RangeAISC-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.444 |
| 6000+ | $0.341 |
| 9000+ | $0.284 |
| 15000+ | $0.238 |
| 30000+ | $0.200 |
| 75000+ | $0.162 |
| 150000+ | $0.117 |
| 300000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R10-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14N4323
Product RangeAISC-0603 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.66ohm
Product RangeAISC-0603 Series
Self Resonant Frequency1.8GHz
DC Current Rating260mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Product Range
AISC-0603 Series
DC Current Rating
260mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
0.66ohm
Self Resonant Frequency
1.8GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-0603-R10-J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate