Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100MRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58M4150RL
Cut Tape58M4150
Product RangeCB Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.221 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 25+ | $0.183 |
| 100+ | $0.153 |
| 250+ | $0.142 |
| 500+ | $0.132 |
| 1000+ | $0.121 |
| 2500+ | $0.113 |
| 5000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100MRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58M4150RL
Cut Tape58M4150
Product RangeCB Series
Inductance10µH
DC Resistance Max0.133ohm
Self Resonant Frequency23MHz
High Frequency Inductor Case1210 [3225 Metric]
DC Current Rating900mA
Inductor Case / Package1210 [3225 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Self Resonant Frequency Min23MHz
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
23MHz
DC Current Rating
900mA
Product Range
CB Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.133ohm
High Frequency Inductor Case
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
23MHz
Product Length
3.2mm
Product Height
2.5mm
Alternatives for CBC3225T100MR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate