0
0 Items$0.00

140MHz Wirewound Inductors :

11 Products Found
Find a huge range of 140MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Murata, TDK, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
45Y9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.311
100+$0.305
250+$0.298
500+$0.292
More Pricing...
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.206
10+$0.174
15+$0.168
25+$0.162
50+$0.154
More Pricing...
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.257
10+$0.211
15+$0.200
25+$0.187
50+$0.183
More Pricing...
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
26AM8367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
10+$0.290
15+$0.278
25+$0.268
50+$0.256
More Pricing...
2.7µH
0.74ohm
140MHz
410mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
14AM5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.750
10+$1.500
15+$1.440
25+$1.380
50+$1.240
More Pricing...
2.7µH
3.2ohm
140MHz
290mA
1008 [2520 Metric]
-
1008CS Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
83T0078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.134
4000+$0.125
6000+$0.123
10000+$0.120
20000+$0.118
More Pricing...
3.3µH
0.22ohm
140MHz
680mA
0806 [2016 Metric]
0806 [2016 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2mm
1.6mm
1.6mm
84R6405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.117
4000+$0.112
6000+$0.110
10000+$0.108
20000+$0.106
More Pricing...
3.3µH
0.12ohm
140MHz
1.2A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
84R6393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.147
6000+$0.139
9000+$0.133
15000+$0.130
30000+$0.128
More Pricing...
1µH
0.18ohm
140MHz
520mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
65AH7923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.326
10+$0.272
15+$0.256
25+$0.240
50+$0.234
More Pricing...
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
54AK7396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.458
10+$0.380
15+$0.364
25+$0.350
50+$0.334
More Pricing...
1.2µH
0.198ohm
140MHz
400mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
18J7758
Each
Pricing is unavailable. Please contact customer services.
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
-
NL Series
-
± 5%
-
-
3.2mm
2.5mm
2.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK