Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL3225T3R3M Wirewound Inductor, 3.3 µH, 0.12 ohm, 140 MHz, 1.2 A, 1210 [3225 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T3R3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R6405
Product RangeBR Series
Also Known AsLSQPB322517T3R3M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.117 |
| 4000+ | $0.112 |
| 6000+ | $0.110 |
| 10000+ | $0.108 |
| 20000+ | $0.106 |
| 50000+ | $0.104 |
| 100000+ | $0.102 |
| 200000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T3R3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R6405
Product RangeBR Series
Also Known AsLSQPB322517T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.12ohm
Product RangeBR Series
Self Resonant Frequency140MHz
DC Current Rating1.2A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
BR Series
DC Current Rating
1.2A
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
DC Resistance Max
0.12ohm
Self Resonant Frequency
140MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
