0
0 Items$0.00

27MHz Wirewound Inductors :

10 Products Found
Find a huge range of 27MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Murata, Taiyo Yuden & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
55Y0278

RoHS

Each
1+$0.560
10+$0.541
25+$0.519
50+$0.500
100+$0.443
More Pricing...
15µH
0.535ohm
27MHz
800mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
26AM8363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.355
25+$0.291
100+$0.248
250+$0.234
500+$0.222
More Pricing...
12µH
1.98ohm
27MHz
250mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
83T0142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.081
10µH
1.2ohm
27MHz
215mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
55Y0264

RoHS

Each
1+$0.560
10+$0.541
25+$0.519
50+$0.500
100+$0.443
More Pricing...
22µH
2.6ohm
27MHz
400mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
45Y9857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.865
100+$0.706
250+$0.659
500+$0.613
More Pricing...
6.8µH
1.2ohm
27MHz
285mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.921
25+$0.799
100+$0.781
250+$0.498
500+$0.420
More Pricing...
8.2µH
0.216ohm
27MHz
530mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
54AK7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
25+$0.385
100+$0.323
250+$0.307
500+$0.289
More Pricing...
12µH
1.56ohm
27MHz
140mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
99W2687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
1.2ohm
27MHz
285mA
1812 [4532 Metric]
-
NL Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
69W5192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.869
25+$1.775
100+$1.617
250+$1.481
500+$1.355
More Pricing...
8.2µH
2.55ohm
27MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
-
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
69W5193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.680
25+$1.596
100+$1.460
250+$1.334
500+$1.218
More Pricing...
8.2µH
2.55ohm
27MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
-
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK