Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016T100J Wirewound Inductor, 10 µH, 1.2 ohm, 27 MHz, 215 mA, 0806 [2016 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/83T0142-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T100JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83T0142
Product RangeLB Series
Also Known AsLSQMB201616T100J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T100JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83T0142
Product RangeLB Series
Also Known AsLSQMB201616T100J
Technical Datasheet
Inductance10µH
DC Resistance Max1.2ohm
Self Resonant Frequency27MHz
DC Current Rating215mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
27MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
1.2ohm
DC Current Rating
215mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
