0
0 Items$0.00

8.2ohm Chip SMD Resistors :

114 Products Found
Find a huge range of 8.2ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, CGS - Te Connectivity, Yageo, Panasonic & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC3474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.320
25+
$2.340
50+
$2.200
100+
$2.060
250+
$1.740
More Pricing...
8.2ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94W6827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
8.2ohm
125mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
200V
3.2mm
1.6mm
-
-
-
97AC5124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.500
25+
$9.800
50+
$9.080
100+
$8.400
250+
$7.780
More Pricing...
8.2ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC0105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$49.800
8.2ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
79AC3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$2.580
100+
$1.540
1000+
$1.020
8.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
97AC5142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.600
8.2ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC0082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$47.800
10+
$35.800
25+
$34.400
50+
$33.000
100+
$31.400
More Pricing...
8.2ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
82AH6355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
8.2ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
28AJ9128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.800
10+
$1.760
100+
$1.520
8.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
68AH2040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$1.380
100+
$1.140
8.2ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AJ3350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$1.260
100+
$1.080
8.2ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
49AK3844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
25+
$1.020
50+
$0.920
100+
$0.780
250+
$0.680
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK9475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.020
10+
$11.840
25+
$9.740
50+
$8.460
100+
$7.200
More Pricing...
8.2ohm
2W
2616 [6740 Metric]
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
-
13AN2398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
25+
$1.040
50+
$0.740
100+
$0.560
250+
$0.420
More Pricing...
8.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
92AH0613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$2.390
25+
$2.230
8.2ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
84AH5320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.180
25+
$1.120
50+
$1.000
100+
$0.920
250+
$0.840
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98K7875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.600
25+
$0.540
50+
$0.480
100+
$0.400
250+
$0.380
More Pricing...
8.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
85Y5926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.000
10+
$19.240
100+
$12.120
500+
$9.880
5000+
$8.900
More Pricing...
8.2ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
98K7727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.780
25+
$2.360
50+
$1.640
100+
$1.260
250+
$0.980
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
86T3974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.080
25+
$0.620
50+
$0.420
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85AH2108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
$0.011
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
55W3426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.180
8.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T2752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.200
25+
$0.900
50+
$0.660
8.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26M6796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.300
25+
$0.280
50+
$0.240
100+
$0.220
250+
$0.180
More Pricing...
8.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
62W9917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
100+
$0.900
1000+
$0.660
5000+
$0.620
10000+
$0.560
More Pricing...
8.2ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 114 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK