Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35028R2FT SMD Chip Resistor, 8.2 ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/97AC2742-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35028R2FTCopy
Newark Part No.
Re-Reel97AC5124
Cut Tape97AC5124
Product Range3502 Series
Also Known As2-2176397-3
Your Part Number
1,168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.500 | $18.50 |
| Total Price | $18.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 25+ | $9.800 |
| 50+ | $9.080 |
| 100+ | $8.400 |
| 250+ | $7.780 |
| 500+ | $7.200 |
| 1000+ | $6.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35028R2FTCopy
Newark Part No.
Re-Reel97AC5124
Cut Tape97AC5124
Product Range3502 Series
Also Known As2-2176397-3
Technical Datasheet
Resistance8.2ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Product Range3502 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2ohm
Power Rating
2W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
3502 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35028R2FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
