Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35408R2FT SMD Chip Resistor, 8.2 ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35408R2FTCopy
Newark Part No.
Re-Reel97AC5142
Cut Tape97AC5142
Product Range3540 Series
Also Known As2-2176400-3
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.600 | $23.60 |
| Total Price | $23.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35408R2FTCopy
Newark Part No.
Re-Reel97AC5142
Cut Tape97AC5142
Product Range3540 Series
Also Known As2-2176400-3
Technical Datasheet
Resistance8.2ohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2ohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35408R2FT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
