0
0 Items$0.00

Current Sense SMD Resistors :

14,505 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Packaging
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
28K1608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.086
100+$0.076
250+$0.065
500+$0.058
More Pricing...
100mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
-
Thin Film
-
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
-
26R4263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.848
25+$0.495
100+$0.461
250+$0.429
500+$0.400
More Pricing...
0.25ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
-
67K8925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$0.908
100+$0.820
250+$0.725
500+$0.664
More Pricing...
0.006ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Metal Strip
-
-
± 110ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
14P5516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.613
25+$0.351
100+$0.308
250+$0.288
500+$0.270
More Pricing...
10mohm
CRA Series
2512 [6432 Metric]
3W
± 1%
-
Metal Film
-
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
70K8688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.987
25+$0.885
100+$0.808
250+$0.713
500+$0.635
More Pricing...
0.25ohm
LR Series
1206 [3216 Metric]
500mW
± 1%
-
Thick Film
-
-
± 100ppm/°C
3.2mm
-
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
-
28K1692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.658
25+$0.578
100+$0.508
250+$0.422
500+$0.353
More Pricing...
0.05ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
-
Thin Film
-
-
0 to +200ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
125°C
-
-
28K1616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.086
100+$0.076
250+$0.065
500+$0.058
More Pricing...
200mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
-
Thin Film
-
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
-
05T6682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.580
100+$0.490
250+$0.448
500+$0.424
More Pricing...
0.05ohm
WSLP Series
0805 [2012 Metric]
500mW
± 1%
-
Metal Strip
-
-
± 75ppm/°C
2.01mm
-
1.25mm
0.406mm
-65°C
170°C
AEC-Q200
-
84R1939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.819
25+$0.402
100+$0.360
250+$0.315
500+$0.287
More Pricing...
10mohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
88K2573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.937
25+$0.842
100+$0.769
250+$0.678
500+$0.604
More Pricing...
0.25ohm
LR Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
-
-
± 100ppm/°C
5.23mm
-
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
-
08N2429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.817
10+$0.502
100+$0.359
500+$0.313
5000+$0.294
More Pricing...
0.1ohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
-
Thick Film
-
-
± 100ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
-
18X4707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$0.799
100+$0.684
250+$0.632
500+$0.602
More Pricing...
1mohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
-
Metal Strip
-
-
± 275ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
08AJ1756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$0.760
100+$0.623
250+$0.578
500+$0.544
More Pricing...
100mohm
WSLT Series
2512 [6432 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
275°C
AEC-Q200
-
08AJ1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$0.764
100+$0.612
250+$0.537
500+$0.489
More Pricing...
500µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
-
Metal Strip
-
-
± 200ppm/°C
6.35mm
-
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
-
08AJ1743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
25+$0.888
100+$0.802
250+$0.708
500+$0.649
More Pricing...
5mohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
-
Metal Strip
-
-
± 110ppm/°C
2.01mm
-
1.25mm
0.406mm
-65°C
170°C
-
-
14AJ2653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.755
25+$0.395
100+$0.368
250+$0.344
500+$0.324
More Pricing...
0.5ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
-
Thick Film
-
-
± 100ppm/°C
6.3mm
-
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
-
08AJ1735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.660
25+$0.937
100+$0.759
250+$0.669
500+$0.613
More Pricing...
10mohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
-
± 110ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
08AJ1748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.730
25+$2.170
100+$1.800
250+$1.600
500+$1.480
More Pricing...
1mohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
15mm
-
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
-
51P2830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$0.624
100+$0.559
250+$0.474
500+$0.433
More Pricing...
0.15ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Current Sense
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
53W4137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.210
100+$0.182
1000+$0.168
5000+$0.155
More Pricing...
100mohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
-
Thick Film
-
-
0ppm/°C to +300ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
-
26R4238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.798
25+$0.490
100+$0.457
250+$0.425
500+$0.396
More Pricing...
10mohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
-
Metal Strip
-
-
± 75ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
98K3019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.592
100+$0.514
250+$0.482
500+$0.454
More Pricing...
0.1ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Metal Strip
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
26R4247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
25+$0.974
100+$0.790
250+$0.696
500+$0.638
More Pricing...
10mohm
WSL_18 Series
2010 [5025 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
63W0499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.510
100+$1.380
250+$1.250
500+$1.140
More Pricing...
0.15ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
-
Thick Film
-
-
± 200ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
-
18X5133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.120
100+$0.916
250+$0.744
500+$0.683
More Pricing...
0.04ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
11.56mm
-
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
-
1-25 of 14505 items
of 581 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK