Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoTFBR100L 100R K FCopy
Newark Part No.67AC8627
Product RangeTFBR Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerARCOL
Manufacturer Part NoTFBR100L 100R K FCopy
Newark Part No.67AC8627
Product RangeTFBR Series
Technical Datasheet
Resistance100ohm
Product RangeTFBR Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsWire Leaded
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length61mm
Product Width41mm
Product Height1mm
Operating Temperature Min-50°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
100ohm
Power Rating
100W
Resistor Terminals
Wire Leaded
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
61mm
Product Height
1mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Product Range
TFBR Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
41mm
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate